Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLIP 6800 RT :: Challenger clip, red

Item-No.: CLIP 6800 RT
Colour:

€7,10
Category of goods: 1 = discountable

CLIP 6800 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Challenger-Clip
    • Colour
    • Red
  • Measures
    • Length
    • 25.0 mm

Challenger clip, red

The Challenger clip with its mini clamps is one of the smallest and most accurate clip probe tips. Its dimensions allow measurements on SMD housings with the smallest of contact distances. Through the special positioning, range controls (point to point) are also possible.

Clamping Ø: 0.8 mm



Manufacturer : ELECTRO PJP
Factory number : 6800-ROT
Package weight : 0.001 kg
Technical information
  • General
    • Type
    • Challenger-Clip
    • Colour
    • Red
  • Measures
    • Length
    • 25.0 mm
Datasheet/manual