Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 40SA BL :: Bunch plug, 4 mm, screw-in, cross-hole, blue

Item-No.: BS 40SA BL
Colour:

€0,75
Category of goods: 1 = discountable

BS 40SA BL

  • Product Description
  • Technical information
  • General
    • Type
    • Banana plug/multiple-spring wire plug
    • Design
    • 4.0 mm
    • Colour
    • Blue
    • Assembly
    • With cross-hole
  • Interfaces
    • Connection
    • Screw terminal

Bunch plug with cross-hole 4 mm

Included with delivery: 1 plugs



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana plug/multiple-spring wire plug
    • Design
    • 4.0 mm
    • Colour
    • Blue
    • Assembly
    • With cross-hole
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual