0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BB 4 SW :: 4-mm banana socket, fully insulated, black

Item-No.: BB 4 SW
Colour:

€0,34
Category of goods: 1 = discountable

BB 4 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Banana socket
    • Design
    • 4.0 mm
    • Colour
    • Black
    • Assembly
    • Fully isolated
  • Measures
    • Length
    • 22 mm
    • Width
    • 10.4 mm
  • Electrical values
    • Load limit
    • 3 A (30 V DC)
4-mm banana socket


Package weight : 0.0028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana socket
    • Design
    • 4.0 mm
    • Colour
    • Black
    • Assembly
    • Fully isolated
  • Measures
    • Length
    • 22 mm
    • Width
    • 10.4 mm
  • Electrical values
    • Load limit
    • 3 A (30 V DC)
Datasheet/manual