Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BB 4 GR :: 4 mm banana socket, fully insulated, grey

Item-No.: BB 4 GR
€0,34
Category of goods: 1 = discountable

BB 4 GR

  • Product Description
  • Technical information
  • General
    • Type
    • Banana socket
    • Colour
    • Grey
  • Implementation
    • Clamping Range
    • 4 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 22 mm
    • Width
    • 10.4 mm

4 mm banana socket



Manufacturer : BKL
Factory number : 072311
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana socket
    • Colour
    • Grey
  • Implementation
    • Clamping Range
    • 4 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 22 mm
    • Width
    • 10.4 mm
Datasheet/manual