Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BB 4 GN :: 4-mm banana socket, fully insulated, green

Item-No.: BB 4 GN
Colour:

€0,32
Category of goods: 1 = discountable

BB 4 GN

  • Product Description
  • Technical information
  • General
    • Type
    • Banana socket
    • Design
    • 4.0 mm
    • Colour
    • Green
    • Assembly
    • Fully isolated
  • Electrical values
    • Load limit
    • 3 A (30 V DC)

4-mm banana socket



Package weight : 0.0028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana socket
    • Design
    • 4.0 mm
    • Colour
    • Green
    • Assembly
    • Fully isolated
  • Electrical values
    • Load limit
    • 3 A (30 V DC)
Datasheet/manual