Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BB 4 GE BD :: Banana socket 4 mm, fully insulated, yellow

Item-No.: BB 4 GE BD
Colour:

€0,32
Category of goods: 1 = discountable

BB 4 GE BD

  • Product Description
  • Technical information
  • General
    • Type
    • Banana socket
    • Design
    • Fully isolated
    • Colour
    • Yellow
  • Measures
    • Length
    • 265 mm

Banana socket 4 mm



Package weight : 0.0036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Banana socket
    • Design
    • Fully isolated
    • Colour
    • Yellow
  • Measures
    • Length
    • 265 mm
Datasheet/manual