Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 18992 :: Quick starter 8-160 W

Item-No.: HEIT 18992
€4,75



Bargain Item!
Limited amount available.

HEIT 18992

  • Product Description
  • Technical information
  • General
    • Type
    • Starter
    • Design
    • Quick starter
    • Model
    • For fluorescent lamps
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 230 V
  • Measures
    • Height
    • 38 mm
    • Ø
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC

Electronic starter for fluorescent lamps.

In contrast to a conventional starter using a bimetallic switch, the starting process is initiated by an electronically triggered relay. This results in a much shorter starting process of only 2 seconds. In addition, the higher service life is increased by up to 100% compared to conventional bimetallic starters.

Defective tubes are detected and not ignited.

• Starting time: approx. 2 sec.
• Power: 8 - 160 W
• Voltage range: 220 - 240 V
• Not suitable for tandem circuits

Diameter (approx.): 20 mm
Height with pins (approx.): 38 mm
Height without pins (approx.): 35 mm



Manufacturer : HEITRONIC
Factory number : 18992
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter
    • Design
    • Quick starter
    • Model
    • For fluorescent lamps
    • Colour
    • Yellow
  • Electrical values
    • Operating voltage
    • 230 V
  • Measures
    • Height
    • 38 mm
    • Ø
    • 20 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual