Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL START REIHE :: Series starters for fluorescent lamps 4 - 22 watts


EL START REIHE

  • Product Description
  • Technical information
  • General
    • Type
    • Starter
    • Model
    • For fluorescent lamps
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC

Series starters for fluorescent lamps 4 - 22 watts



Manufacturer : OSRAM
Factory number : ST 151
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter
    • Model
    • For fluorescent lamps
    • Colour
    • White
  • Electrical values
    • Operating voltage
    • 230 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual