Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTLT 254 :: Electronic ballast, 54 W, two lamps


BTLT 254

  • Product Description
  • Technical information
  • General
    • Type
    • Ballast
    • Technology
    • Linear electronic
    • Design
    • 2-flame
  • Measures
    • Width
    • 30 mm
    • Height
    • 21 mm
    • Depth
    • 360 mm
  • Electrical values
    • Performance
    • 54 W

Linear electronic ballast, class I
for multi-function and multi-lamp systems.

Up to 54 W
2-flame
Lamps: TC-L 2G 11 / T5 G 5 / T8 G13

- Suitable for connecting emergency devices in accordance with VDE 0108
- Quick connector with mounting spring
- Opposite input and output (conductor cross-section: 0.5 - 1.5 mm²)
- Power supply unit mounted via screw eyelets
- Switch on with pre-heating for a long lamp service life
- Protection in the event of lamp switch-off, end of service life or a faulty lamp
- Protection against extra mains voltages
- Classification EEI = A2
- Areas of application 198 V...254 V

Dimensions WxHxL: 30 x 21 x 360 mm



Manufacturer : TCI
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ballast
    • Technology
    • Linear electronic
    • Design
    • 2-flame
  • Measures
    • Width
    • 30 mm
    • Height
    • 21 mm
    • Depth
    • 360 mm
  • Electrical values
    • Performance
    • 54 W
Datasheet/manual