Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTLT 224 :: Electronic ballast, 24 W, two lamps


BTLT 224

  • Product Description
  • Technical information
  • General
    • Type
    • Ballast
    • Technology
    • Linear electronic
    • Design
    • 2-flame
    • Model
    • für Mehrleistungs- und Mehrlampensysteme
    • Colour
    • White
  • Electrical values
    • Performance
    • 24 W
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 30 mm
    • Height
    • 21 mm
    • Depth
    • 237 mm
  • Interfaces
    • Connection
    • T5 G 5
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC

Linear electronic ballast, class I
for multi-function and multi-lamp systems.

Up to 24 W
2-flame
Lamps: T5 G 5

- Suitable for connecting emergency devices in accordance with VDE 0108
- Quick connector with mounting spring
- Opposite input and output (conductor cross-section: 0.5 - 1.5 mm²)
- Power supply unit mounted via screw eyelets
- Switch on with pre-heating for a long lamp service life
- Protection in the event of lamp switch-off, end of service life or a faulty lamp
- Protection against extra mains voltages
- Classification EEI = A2
- Areas of application 198 V...254 V

Dimensions WxHxL: 30 x 21 x 237 mm



Manufacturer : TCI
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ballast
    • Technology
    • Linear electronic
    • Design
    • 2-flame
    • Model
    • für Mehrleistungs- und Mehrlampensysteme
    • Colour
    • White
  • Electrical values
    • Performance
    • 24 W
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 30 mm
    • Height
    • 21 mm
    • Depth
    • 237 mm
  • Interfaces
    • Connection
    • T5 G 5
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual