Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCC 124 :: Mini ballast for base 2G11/G13


BCC 124

  • Product Description
  • Technical information
  • General
    • Type
    • Ballast
    • Design
    • Compact
    • Model
    • für Energiesparlampen
    • Colour
    • White
  • Electrical values
    • Performance
    • 18 - 24, 14 - 15 W
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 41 mm
    • Height
    • 19 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • For base 2g11, g13
    • Connection discharge
    • Spring-type terminals for 0.5 - 1.5 mm²
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC

Compact ballast for energy-saving bulbs.

Built-in power supply unit, class I spring terminals 0.5 - 1.5 mm² primary and secondary on opposite sides.

For base: 2G11/G13
Performance: 1 x 18 - 24 W/1 x 14 - 15 W



Manufacturer : TCI
Factory number : BCC 124
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ballast
    • Design
    • Compact
    • Model
    • für Energiesparlampen
    • Colour
    • White
  • Electrical values
    • Performance
    • 18 - 24, 14 - 15 W
    • Operating voltage
    • 230 V
  • Measures
    • Width
    • 41 mm
    • Height
    • 19 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • For base 2g11, g13
    • Connection discharge
    • Spring-type terminals for 0.5 - 1.5 mm²
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual