Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCC 116 :: Mini ballast for base G24q-1/2G7/G5


BCC 116

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ballast
  • Measures
    • Width
    • 41 mm
    • Height
    • 19 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • For base G24q-1, 2G7, G5
    • Connection discharge
    • Spring-type terminals for 0.5 - 1.5 mm²
  • Electrical values
    • Performance
    • 10 / 5 – 11 / 4 - 13 W

Compact ballast for energy-saving bulbs.

Built-in power supply unit, class I spring terminals 0.5 - 1.5 mm² primary and secondary on opposite sides.

For base: G24q-1/2G7/G5
Performance: 1 x 10 W/1 x 5 - 11 W/1 x 4 - 13 W



Manufacturer : TCI
Factory number : BCC 116
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ballast
  • Measures
    • Width
    • 41 mm
    • Height
    • 19 mm
    • Depth
    • 80 mm
  • Interfaces
    • Connection
    • For base G24q-1, 2G7, G5
    • Connection discharge
    • Spring-type terminals for 0.5 - 1.5 mm²
  • Electrical values
    • Performance
    • 10 / 5 – 11 / 4 - 13 W
Datasheet/manual