Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE7525610 :: Rewind Laptop Backpack WH 55 16" Black

Item-No.: SAMSONITE7525610
Volume:

€106,95




Rewind Laptop Backpack 16" Black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 32.5 l
    • Width
    • 550 mm
    • Depth
    • 240 mm
    • Height
    • 390 mm
  • Weights
    • Weight
    • 2.0 kg
Whether you are travelling and commuting by train, car or bicycle, the all new Rewind packs and duffles designed to accommodate the ever-changing storage requirements of today's hypermobile generation. A variety of colours with eye for detailing enhance its contemporary design, which comes with an ample range of practical features.


Manufacturer : SAMSONITE
Factory number : 75256-1041
Package weight : 2.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 32.5 l
    • Width
    • 550 mm
    • Depth
    • 240 mm
    • Height
    • 390 mm
  • Weights
    • Weight
    • 2.0 kg
Datasheet/manual