Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5569510 :: Spectrolite Laptop Backpack 17.3" Black

Item-No.: SAMSONITE5569510
Colour:

Volume:

€124,95




Spectrolite Laptop Backpack 17.3" Black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Nylon/Polyester/Polyurethan
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 420 x 280 mm
    • Volume
    • 30 l
    • Width
    • 500 mm
    • Depth
    • 250 mm
    • Height
    • 370 mm
  • Weights
    • Weight
    • 1.6 kg
Spectrolite perfectly combines Samsonite’s core values of strength and resistance, with smart features and elegant, aspirational design. This new range exceeds the business bag definition; it will become your daily companion to the office or on short business trips offering you a great flexibility to adapt to every circumstance.


Manufacturer : SAMSONITE
Factory number : 55695-1041
Package weight : 2.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Nylon/Polyester/Polyurethan
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 45 x 420 x 280 mm
    • Volume
    • 30 l
    • Width
    • 500 mm
    • Depth
    • 250 mm
    • Height
    • 370 mm
  • Weights
    • Weight
    • 1.6 kg
Datasheet/manual