reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAMSONITE5188414 :: Network² Laptop Bag 15"-16" Iron Grey

Item-No.: SAMSONITE5188414
Colour:






Network² Laptop Bag 15"-16" Iron Grey

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Grey
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 12 l
    • Width
    • 295 mm
    • Depth
    • 100 mm
    • Height
    • 435 mm
  • Weights
    • Weight
    • 0.6 kg
With this range of super light laptop bags, Samsonite celebrates its centenary by offering unparalleled value for money. With a fresh and casual design, Network is a practical laptop solution and comes in sizes to suit almost every laptop size.


Manufacturer : SAMSONITE
Factory number : 51884-1449
Package weight : 0.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Grey
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 40 x 380 x 270 mm
    • Volume
    • 12 l
    • Width
    • 295 mm
    • Depth
    • 100 mm
    • Height
    • 435 mm
  • Weights
    • Weight
    • 0.6 kg
Datasheet/manual