Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PORT GO LED :: Backpack für Notebooks with LED panel

Item-No.: PORT GO LED
€79,00



Bargain Item!
Limited amount available.

Port GO LED

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • LED panel to display the direction of travel
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 150 x 400 mm
    • Width
    • 310 mm
    • Depth
    • 280 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 1.1 kg
GO LED is a revolutionary backpack with integrated indicator light display. Made for mobility and commuting, GO LED backpack has a flashing LED panel increasing visibility during journeys, sport activities or leisure trips. Developed for cyclists, joggers, skaters and even scooter and roller use, it brings an increased security and visibility day and night thanks to the flashing LED panel and its light reflective bands. The LED system can display 4 extra visible navigation signs (left turn, forward, right turn, stop/danger) to inform of direction changes. The LED panel is controlled by a wireless remote control that can be placed on a handlebar or in the dedicated shoulder strap pocket. GO LED has a wide capacity of 35 liters for a ultra-light weight of only 1 kilo. It has all the features of a contemporary backpack with padded laptop and tablet compartments to keep electronic devices safe and various useful pockets. It also has a translucent rain cover protecting the backpack and its content in case of heavy rain and letting LED light flash through.

  • Hole for earbuds

  • Remote controller pocket

  • Removable shoulder strap

  • Side pocket

  • Go-pro strap

  • Light reflective bands

  • Padded laptop compartment with dedicated pocket for tablet up to 10,1

  • Strap to hang a (bike) helmet

  • Rechargeable with USB port

  • Removable raincover

  • AIR Flow System

  • 35L in capacity


Specifications:
  • Compatibility: 15,6''

  • Compartment dimensions: 385 x 260 x 35 mm

  • Exterior dimensions: 500 x 310 x 280 mm

  • Interior dimensions: 400 x 280 x 150 mm

  • Color: Grey / Brown

  • Warranty: Limited life time warranty / 2 years for electric parts

  • Materials: Coated polyester / PU leather / 210D Nylon



Manufacturer : PORT
Factory number : 202330
Package weight : 1.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • LED panel to display the direction of travel
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
    • Warranty
    • 2 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 150 x 400 mm
    • Width
    • 310 mm
    • Depth
    • 280 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 1.1 kg
Datasheet/manual