Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANHATTAN 438889 :: Notebook bag, up to 39.6 cm (15.6")


Manhattan Notebooktasche London

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 390 x 290 x 50 mm
    • Width
    • 410 mm
    • Depth
    • 70 mm
    • Height
    • 310 mm
  • Weights
    • Weight
    • 0.6 kg
No-compromise notebook protection
The Manhattan notebook bag "London" is a practical solution for protecting notebooks. With its sleek, classic style, the bag is lightweight and fits anywhere — under aircraft seats, in overhead lockers and large suitcases. A spacious front pocket provides quick access to additional items, papers and accessories, and the rip-tape fastening ensures these are safely stored. Two reinforced handles and an adjustable, removable shoulder strap complete the look.

  • Attractive and functional design for professional use
  • Practical solution providing the necessary computer protection — ideal for when you're on the go
  • Large pocket on the front for files, cables and accessories
  • Two sturdy carrying handles and a non-slip shoulder strap ensure convenient and safe transport
  • Lightweight, durable, waterproof and easy-care material
  • 10-year warranty


Simple and functional storage space
The padded pocket inside is suitable for most notebooks up to 15.6". The top-loading design ensures packing and unpacking is quick, e.g. at airport security checks. The spacious interior with a smooth cloth surface provides sufficient space for files, papers and magazines, which can be stowed away crease-free.

Compelling design
The interior and exterior were designed to be lightweight and durable with easy-care material, which provides protection against wind and weather. Sturdy parts—including robust zips—ensure problem-free usage. Manhattan notebook bags combine high-quality notebook protection and an attractive design with comfort and convenience no matter where you're going.

Technical data:
Exterior:
  • 100% polyester
  • Storage compartments: large front pocket with flap and rip-tape closure
  • Adjustable shoulder strap: 1.2 m, detachable
  • Two handles

Interior:
  • 100% polyester with foam padding
  • Compartments: large storage compartment

Dimensions and weight:
  • Front pocket: exterior: 26 x 35 x 4 cm; interior: 24 x 34 x 3 cm



Manufacturer : MANHATTAN
Factory number : 438889
Package weight : 0.403 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 390 x 290 x 50 mm
    • Width
    • 410 mm
    • Depth
    • 70 mm
    • Height
    • 310 mm
  • Weights
    • Weight
    • 0.6 kg