0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKP121 :: EVERKI® Atlas (13" - 17.3")


EVERKI® Atlas (13 - 17,3 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • 5-point belt system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 340 mm
    • Depth
    • 230 mm
    • Height
    • 478 mm
  • Weights
    • Weight
    • 1.67 kg
If your business trips are often less than comfortable, the Atlas is a reliable companion to make your trip more enjoyable. The stylish and attractive design of this backpack combined with the structured interior meets every expectation that a discerning traveller may have.

The Atlas, with its check-in friendly design, not only allows you to pass through airport security both quickly and easily, but is also the first Everki product to feature the innovative, adjustable laptop compartment. Three individual units combined with a secure Velcro fastener allow different settings - adapted perfectly to the size of your laptop. This compartment holds a 13" Ultrabook just as firmly and securely as a 17.3" laptop, making the Atlas a highly versatile backpack and the perfect solution for all situations.

As is the case with many Everki backpacks, the Atlas is equipped with all of the quality characteristics and functions that the Everki brand is known for. A fur-lined iPad/Kindle/tablet compartment, a strap for attaching the bag to the handle of a trolley or a compartment for storing newspapers and magazines are just a few of the many features of the Atlas! Together with the lightweight, high-quality zips, numerous compartments, the integrated key chain and the high-contrast interior lining, the Atlas meets all of your laptop backpack needs.

• Adjustable laptop compartment for notebooks from 13" to 17.3"
• Check-in friendly compartment for laptops and tablet PCs
• Trolley handle pass-through strap
• Kindle/iPad/tablet compartment with super-soft lining
• Magazine and newspaper pocket with quick access
• Spacious, well-designed compartments for optimum interior organisation
• Everki's 5-point strap system
• 30-year protection for material and workmanship

Technical data
• Exterior dimensions (W x D x H): 34 x 23 x 47.8 cm
• Max. interior dimensions (W x D x H): 28 x 3.81 x 41.9 cm
• Exterior colour: black
• Bag exterior: nylon
• Bag interior material: anti-shock foam
• Bag weight: 1.67 kg
• Max. laptop size 13" - 17.3"

Note: Contents featured in pictures not included with delivery.



Manufacturer : EVERKI
Factory number : 95691
Package weight : 1.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • 5-point belt system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 340 mm
    • Depth
    • 230 mm
    • Height
    • 478 mm
  • Weights
    • Weight
    • 1.67 kg
Datasheet/manual