Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKP120 :: EVERKI® Titan 46.74 cm (18.4")

SAVE25%
Item-No.: EVERKI EKP120
€159,95
€119,95




EVERKI® Titan 46,74 cm (18,4 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • 5-point belt system
    • Material
    • Waterproof
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 46.7 cm (18.4”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 330 x 50 x 520 mm
    • Width
    • 210 mm
    • Depth
    • 380 mm
    • Height
    • 540 mm
  • Weights
    • Weight
    • 2.0 kg

Titan laptop backpack 46.74 cm (18.4''), black

If you are looking for a backpack with enough space for a notebook up to 46.74 cm (18.4") and everything else you need for your trip, the best choice is the Everki Titan. The Titan is the largest of the laptop backpacks, and features many practical solutions and details. Everki designed this backpack with the best materials to provide the best possible protection for your high-quality equipment, without compromising on aesthetics in the process. A large number of individual compartments provide well-organised storage for many accessories.

The Titan laptop compartment made of super-soft fleece material is suitable for laptops up to 46.74 cm (18.4"). The airport security-friendly compartment opens 180° and is exceptionally easy to load. The backpack is still easy and comfortable to wear even when completely full, thanks to the 5-point strap system, with padded back and shoulder straps and the deep air flow channels.

In addition to the laptop compartment, the Titan has a large main compartment with zip and partitions to allow storage of peripheral devices and documents. There is a separate compartment with a soft fleece lining for your iPad/tablet. Another compartment at the front provides space for business cards and pens, and has a water-repellent weather protection cover.

There is another compartment on the top made of super-soft fleece material, ideal for your mobile phone or MP3 player, with a cable feed-through for headphones. There are two other pockets with zips on the sides, which are ideal for keys or other small items. One of the
side pockets has a flexible strap to attach a water bottle.

• Water-proof material protects against dust, rain or snow.
• Intelligent clasp system offers additional support if your backpack is completely full.
• Soft-lined iPad/tablet PC compartment.
• Airport security-friendly compartment opens 180°
• 5-point strap system distributes weight evenly, making the backpack comfortable to wear.
• Including accessory pocket (see image 2)

Specifications:
• Bag width: 21 cm
• Bag length 38 cm
• Bag height 54 cm
• Laptop compartment length 33 cm
• Laptop compartment width 5 cm
• Laptop compartment height 52 cm
• Bag weight 2.01 kg
• Max. laptop size 46.74 cm (18.4")



Manufacturer : EVERKI
Factory number : EKP120
Package weight : 2.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • 5-point belt system
    • Material
    • Waterproof
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 46.7 cm (18.4”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 330 x 50 x 520 mm
    • Width
    • 210 mm
    • Depth
    • 380 mm
    • Height
    • 540 mm
  • Weights
    • Weight
    • 2.0 kg
Datasheet/manual