Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKP119 :: Flight laptop backpack 40.64 cm (16")


EVERKI EKP119

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 300 x 50 x 320 mm
    • Width
    • 330 mm
    • Depth
    • 240 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 1.5 kg

• Can be opened up to 180°
• Ultra-soft padded laptop compartment provides space for laptops up to 40.64 cm (16")
• Air flow channels for a cool back
• With soft fleece-lined pocket for iPad/tablet
• High-contrast, coloured lining makes items easy to find
• 5-point strap system distributes weight evenly, making it comfortable to wear
• Top, felt-lined pocket for music player, etc.
• Side compartment with adjustable strap for water bottle ,etc.
• Large, self-repairing zips

The perfect backpack for anyone on the go. It offers space for laptops up to 40.64 cm (16") in its ultra-soft padded and fleece lined compartment in the back, which can be completely opened. You will never need to take out your laptop again when checking in at the airport! Thanks to the integrated air flow channels, the Flight is comfortable on your back and shoulders even when it is completely full. The 5-point strap system with adjustable chest strap helps to balance the weight.

Specifications:
• Exterior colour: black
• Exterior material: nylon
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 33 x 24 x 45 cm
• Laptop compartment (W x D x H): 30 x 5 x 32 cm
• Weight: 1.5 kg



Manufacturer : EVERKI
Factory number : EKP119
Package weight : 1.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 300 x 50 x 320 mm
    • Width
    • 330 mm
    • Depth
    • 240 mm
    • Height
    • 450 mm
  • Weights
    • Weight
    • 1.5 kg
Datasheet/manual