Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKP118 :: Studio slim laptop backpack 35.81 cm (14.1")


EVERKI Studio (14.1 Zoll) EKP118

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • With corner guard system
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 257 x 39 x 345 mm
    • Width
    • 280 mm
    • Depth
    • 115 mm
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.0 kg

  • Special compartment for notebooks up to 14.1"/MacBook Pro15

  • Integrated corner-guard system
  • Kindle/iPad/tablet compartment with super-soft lining

  • Well-organised compartments

  • Trolley strap with hidden security compartment

  • High-contrast, coloured lining makes it easy to find items

  • Wide, ergonomic shoulder strap with zip compartment

  • 30-year protection for material and workmanship


The compact and lightweight Studio laptop backpack is the perfect companion on your daily journey to work and you always make a professional impression thanks to its classic design.

Specifications:
  • Bag dimensions (W x D x H): 28 x 11.5 x 40 cm

  • Exterior colour: black

  • Laptop compartment (L x W x H): 25.7 x 3.9 x 34.5 cm

  • For notebooks up to max. 14.1"

  • Weight: 1 kg


Note: Accessories not included with delivery.



Manufacturer : EVERKI
Factory number : EKP118
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Design
    • With corner guard system
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 257 x 39 x 345 mm
    • Width
    • 280 mm
    • Depth
    • 115 mm
    • Height
    • 400 mm
  • Weights
    • Weight
    • 1.0 kg
Datasheet/manual