reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKF808S13 :: Commute laptop sleeve 33.78 cm (13")

Item-No.: EVERKI EKF808S13
€24,95



Bargain Item!
Limited amount available.

EVERKI® Commute (13 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 33.8 cm (13.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 345 x 30 x 265 mm
    • Width
    • 350 mm
    • Depth
    • 35 mm
    • Height
    • 270 mm
  • Weights
    • Weight
    • 0.29 kg

• Provides space for laptops up to 33.78 cm (13.3")
• Padding with memory foam protects against bumps
• Soft fleece interior lining prevents scratches
• Open front pocket for documents or power supply unit
• Optional handles can be easily stowed
• Protective flap on the handle to keep out dust and moisture
• Self-repairing zip

The Commute provides extra protection for netbooks up to 33.78 cm (13.3"), whether it is carried by the stowable handles or in a bag.

An elastic edge guard keeps the zip away from the corners of your netbook and holds the netbook securely in place. The soft fleece padding with memory foam protects against bumps and scratches.

The open compartment on the front is ideal for a power supply unit and smaller accessories. The Commute is much more than just a case.

Specifications:
• Exterior colour: black
• Exterior material: finely woven polyester
• Interior material: memory foam
• Exterior dimensions (W x D x H): 35 x 3.5 x 27 cm
• Laptop compartment (W x D x H): 34.5 x 3 x 26.5 cm
• Weight: 0.29 kg



Manufacturer : EVERKI
Factory number : EKF808S13
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 33.8 cm (13.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 345 x 30 x 265 mm
    • Width
    • 350 mm
    • Depth
    • 35 mm
    • Height
    • 270 mm
  • Weights
    • Weight
    • 0.29 kg
Datasheet/manual