Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI EKB407 :: Advance laptop bag 40.64 cm (16")


EVERKI EKB407

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 400 x 55 x 315 mm
    • Width
    • 410 mm
    • Depth
    • 110 mm
    • Height
    • 325 mm
  • Weights
    • Weight
    • 0.7 kg

• Provides space for laptops up to 40.64 cm (16")
• Ergonomic, non-slip shoulder pad with extra padding
• Separate accessory compartment with zip and open compartment on the front
• Easy to attach to the handle of a trolley
• High-contrast, coloured lining makes items easy to find
• Self-repairing zips

The slim laptop bag is ideally equipped for everyday life. Its sleek, lightweight design makes it easy to carry. Lots of space, good padding and the easy-to-access main compartment make the bag ideal for laptops up to 40.64 cm (16").

The non-slip shoulder strap fits comfortably on your body, distributes the weight evenly and can be removed if necessary. You can adjust the length to suit you.

The separate accessory compartment with zip is well-organised thanks to the multi-functional pockets. Important documents are always at your fingertips in the front compartment.

Specifications:
• Exterior colour: black
• Exterior material: polyester
• Interior material: anti-shock foam
• Exterior dimensions (W x D x H): 41 x 11 x 32.5 cm
• Laptop compartment (W x D x H): 40 x 5.5 x 31.5 cm
• Weight: 0.7 kg



Manufacturer : EVERKI
Factory number : EKB407NCH
Package weight : 0.659 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Assembly
    • Self-repairing zip fastenings
    • Design
    • Padded main compartment
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 40.6 cm (16.0"")
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 400 x 55 x 315 mm
    • Width
    • 410 mm
    • Depth
    • 110 mm
    • Height
    • 325 mm
  • Weights
    • Weight
    • 0.7 kg
Datasheet/manual