Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 95366 :: Concept Premium backpack 43.94 cm (17.3")


Concept Premium Rucksack 43.94cm (17.3 Zoll)

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Check-in friendly
    • Design
    • With corner guard system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 330 mm
    • Depth
    • 200 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 2.05 kg

The backpack has all of the quality features that the Everki brand is known for - "self-repairing" zips, leather handles, high-quality, durable and waterproof materials, ergonomic straps and back padding, a check-in friendly laptop compartment (for laptops up to 17.3") and, of course, the attractive and distinctive design. In addition to its spacious laptop compartment, the Concept also has two other large compartments, equipped with extra zips, and separate pockets which are ideal for transporting USB and other small devices. The Concept offers the greatest possible storage space and maximum functionality.

Everki's latest accomplishment is the introduction of the patented corner-guard system, which guarantees extra padding in areas that laptop manufacturers cite as most frequently in need of repair. A robust, hard-case compartment that is discreetly equipped with its own zip, as well as a weight-balancing chest strap, a water-repellent weather protection case, multi-functional side pockets with adjustable straps and storage space for a Kindle/iPad/tablet PC, round off this new product. As is usual with Everki products, the Concept is backed by a limited lifetime warranty and excellent customer service

  • Check-in friendly compartment for laptops and tablet PCs up to 17.3"

  • Hard-case compartment with fast access to sunglasses and accessories

  • Patented corner-guard system

  • Lifetime protection for material and workmanship


Technical data:
  • External dimensions (W x D x H): 33 x 20 x 50 cm

  • Dimensions of the laptop compartment (W x D x H): 28 x 3.81 x 41.9 cm

  • Max. laptop size: 17.3"

  • Weight: 2.05 kg

  • Exterior material colour: black




Manufacturer : EVERKI
Factory number : EKP 133
Package weight : 2.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Assembly
    • Check-in friendly
    • Design
    • With corner guard system
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 330 mm
    • Depth
    • 200 mm
    • Height
    • 500 mm
  • Weights
    • Weight
    • 2.05 kg
Datasheet/manual