Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERKI 90986 :: Wheeled Laptop Backpack, 13-Inch to 17.3-Inch


EVERKI® Atlas Wheeled Backpack EKP122

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 400 mm
    • Depth
    • 203 mm
    • Height
    • 540 mm
  • Weights
    • Weight
    • 3.05 kg
Wheeled Laptop Backpack, 13-Inch to 17.3-Inch Adaptable Compartment
The Atlas – Everki’s Wheeled Backpack for the mobile professional. Offering you the functionality and intuitive design you’ve come to expect from an Everki backpack, with the traveling ease of a wheeled trolley. Now your mobile office will be completely organized, accessible and easy to maneuver.

The Mobile Backpack with Versatile Functionality
As a mobile professional, you require versatility. So we crafted the Atlas Wheeled Backpack with flexible functionality. You can quickly wheel its sleek profile through the airport, or if needed, comfortably carry the Atlas as a backpack with our well-padded and extra wide straps. Got a lot of bags? Simply slip the Atlas onto another trolley handle with the discreet pass-through strap. Carrying a large laptop? Our innovative laptop pocket adjusts to snugly secure a 17.3” laptop or a slim 13” Ultrabook. If you’re not carrying a laptop this trip, take out the laptop pocket to make room in the main compartment for additional garments or gear. Taking only your tablet instead? Slip it into the super-soft felt lined tablet pocket.

Everki’s Intuitive Design
The Atlas – Everki’s wheeled backpack. A backpack that offers flexibility as well as thoughtful functionality. Pack your mobile office in the Atlas, or use it on a weekend getaway. There’s lots of room in the spacious main compartment, an RFID protected pocket, a removable and adjustable laptop pocket and a quick-access pocket for your phone on the top of the bag. In the front you’ll find see-through mesh pockets, slots for pens and peripherals, and a designated hook for your keys. A space for your tablet, water bottle, wallet and magazines are all intuitively placed in the Atlas. And all of these features are handsomely accented by our high contrast orange interior. The Atlas. Versatility on wheels.

Multiple Secure Technology Compartments
Laptops come in many sizes. That’s why we designed the innovative laptop pocket to fit a wide variety of laptops. Our fully padded laptop pocket adapts to snugly secure a slim 13” Ultrabook or a large 17.3” rugged laptop; or you can remove it completely for even more space in the main compartment. Customize the size of the pocket from the bottom and both sides, and use the Velcro strap to secure your device from the top. Carrying your tablet also? The Atlas has a place for that as well. The easy access iPad/Kindle/ tablet pocket is lined with super-soft felt to protect from nicks and scratches.

RFID Protection
Most contemporary passports, credit cards and smart cards come equipped with an RFID micro-chip. Carrying them may make you vulnerable to illegal remote scans of the personal information stored on them. Identity theft is a serious concern. So we designed the Atlas to protect the sensitive data on your passport and credit cards with an RFID-protected pocket. Simply slip your passport, credit cards or other forms of identification into the secure pocket, and your personal and banking information are safe from illegal RFID scans.

Comfortable and Quiet
We’ve engineered the Atlas with sturdy, large wheels that are inset into the bag for a smooth, quiet ride through the airport or into the office. When you can’t roll your bag, use the extra-wide, padded straps to carry the Atlas as a backpack. The weight distributing chest strap balances the load front to back, and the straps won’t dig into your shoulders when the pack is loaded. The backpack straps are neatly zipped away in the back flap when they’re not in use, and the same flap covers the wheels and protects your clothes when you’re carrying it as a backpack.

Trolley Handle Pass-Through
When you’re traveling with many bags, the trolley handle passthrough on the back of the Atlas allows you to double your efforts. Simply compress the telescoping trolley handle and slip the Atlas onto the handle of your roller luggage.

Wheel Cover
When inclement weather or rough terrain require you to carry the Atlas as a backpack, don’t worry. Unzip the flap that conceals the backpack straps, tuck it under the bag and secure it to the Velcro closure to cover the wheels. No dirt, dust or marks on your clothing.

High-Contrast Lining
All Everki interiors are stylish, high-contrast orange because we know how frustrating it is to mistakenly leave a compartment unzipped, and how difficult it is to organize against a black background. Savvy and Stylish.

Durable Zippers and Metal Pulls
Have you ever broken a zipper on your favorite bag? We have. That’s why we designed the Atlas using durable zippers and metal pulls. So your favorite bag can remain your favorite bag.

Peace of Mind
Everki makes products of value because we value our relationships. Every product Everki makes comes with our Limited Lifetime Warranty which covers manufacturing defects over the entire life of the product. Everki. We give you peace of mind.



Manufacturer : EVERKI
Factory number : 90986
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Nylon
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
    • Warranty
    • 30 year(s)
  • Measures
    • max. Laptop Size
    • 280 x 38 x 419 mm
    • Width
    • 400 mm
    • Depth
    • 203 mm
    • Height
    • 540 mm
  • Weights
    • Weight
    • 3.05 kg
Datasheet/manual