Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DICOTA D31187 :: Notebook Skin up to 36 cm (14,1")


DICOTA Perfect Skin 14-14.1

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene (synthetic)
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
  • Measures
    • max. Laptop Size
    • 350 x 245 x 30 mm
    • Width
    • 370 mm
    • Depth
    • 265 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.2 kg
Protects your notebook perfectly from scratches and small damages
  • Robust, especially elastic neoprene
  • Adapts perfectly like a second skin to the notebook
  • Guarantees optimal protections from scratches and small damages
  • Zipper equipped with additional padding to protect from scratches
  • Lightweight design


The flexible protective sleeve for your notebook - Perfect Skin. For anybody who wants to transport their notebook in a light-weight and flexible fashion.

Perfect Skin is made of robust and especially elastic neoprene and perfectly adapts to the form of your notebook like a second skin. The best guaranty against surface scratches and other dents and damages. Another advantage: The zipper is fitted with an extra surface on the inside in order to avoid scratches on the notebook.



Manufacturer : DICOTA
Factory number : D31187
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook sleeve
    • Material
    • Neoprene (synthetic)
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 35.8 cm (14.1”)
  • Measures
    • max. Laptop Size
    • 350 x 245 x 30 mm
    • Width
    • 370 mm
    • Depth
    • 265 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.2 kg
Datasheet/manual