Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASE XX D31130 :: Backpack, up to 17.3", black


BASE XX B 17.3 black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
  • Measures
    • max. Laptop Size
    • 415 x 280 x 40 mm
    • Width
    • 350 mm
    • Depth
    • 480 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 0.52 kg

The BASE XX notebook backpack ensures that your electronic device arrives safely at its destination. The padded slot pocket provides excellent protection for notebooks that are up to 17.3".

A fastening strap ensures a secure fit without the device slipping. With its 22-litre capacity, the lockable main compartment provides additional space for documents and personal items. You can also use the space-saving side pockets to store a drinks bottle and umbrella. The zip-fastened compartment on the front means that you always have easy access to your mobile accessories such as your smartphone, pens etc. Padded shoulder straps and the comfortable hand grip provide excellent carrying comfort. All in all, this is a functional carrying solution that provides reliable protection for professional and private purposes. The product durability is further emphasised through BASE XX's extended five-year warranty. This backpack is also available as a 14" - 15.6" version.

  • Lockable, padded main compartment

  • Pocket with fastening strap for notebooks up to 17.3"

  • Generous storage space for documents and personal items

  • Front pocket with a workstation for your mobile accessories

  • Side pocket for umbrella or drinks bottle

  • Comfortable shoulder straps and padded hand grip

  • 22-litre capacity

  • Extended five-year warranty




Manufacturer : BASE XX
Factory number : D31130
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 43.9 cm (17.3”)
  • Measures
    • max. Laptop Size
    • 415 x 280 x 40 mm
    • Width
    • 350 mm
    • Depth
    • 480 mm
    • Height
    • 140 mm
  • Weights
    • Weight
    • 0.52 kg
Datasheet/manual