Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASE XX D31128 :: Laptop bag, 14" - 15.6", black


BASE XX T 15.6 black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 385 x 265 x 40 mm
    • Width
    • 420 mm
    • Depth
    • 290 mm
    • Height
    • 75 mm
  • Weights
    • Weight
    • 0.4 kg

The BASE XX toploader model ensures that your 14" - 15.6" notebook arrives safely at its destination. Whether travelling for business or pleasure, the padded slot pocket provides excellent protection for your electronic device and

a fastening strap ensures a secure fit without the device slipping. The lockable main compartment also provides storage space for documents and personal items. The front pocket with an integrated workstation ensures that you always have easy access to your mobile accessories, such as your smartphone, business cards, pens and more. The adjustable shoulder strap and padded handles provide excellent carrying comfort. The product durability is further emphasised through BASE XX's extended five-year warranty.

  • Lockable, padded main compartment

  • Pocket with fastening strap for notebooks up to 15.6"

  • Generous storage space for documents

  • Front pocket with a workstation for your mobile accessories

  • Comfortable carrying handles and adjustable shoulder strap

  • Extended five-year warranty




Manufacturer : BASE XX
Factory number : D31128
Package weight : 0.442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • max. Laptop Size
    • 385 x 265 x 40 mm
    • Width
    • 420 mm
    • Depth
    • 290 mm
    • Height
    • 75 mm
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual