Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TANDBERG 8807-01 :: Tandberg RDX QuikStor 3000GB Cartridge


Tandberg Data 8807-RDX

  • Product Description
  • Technical information
  • General
    • Type
    • RDX medium
    • Design
    • Media
    • Assembly
    • 3000 GB
RDX Media

The RDX® QuikStor™ solution is fully backward and forward compatible, so you protect your investment in both the drive and the media. The RDX cartridge is incredibly rugged and shock resistant to accommodate accidental falls from the rack or desk.

Cartridges with hard drives inside are designed to provide easy-to-use, affordable and reliable data protection.

The performance of the RDX cartridges with hard disk drives offer reading and writing data between 60 and 100MB/s. RDX cartridges are specified for 5,000 load/unload cycles, providing years of daily use.



Manufacturer : TANDBERG
Factory number : 8807-RDX
Package weight : 0.444 kg
RoHS : conform
Technical information
  • General
    • Type
    • RDX medium
    • Design
    • Media
    • Assembly
    • 3000 GB
Datasheet/manual