Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TANDBERG 8586-01 :: Tandberg RDX QuikStor 1000 GB cartridge


Tandberg RDX QuikStor Cartridge 1000GB

  • Product Description
  • Technical information
  • General
    • Type
    • RDX medium
    • Design
    • Media
    • Assembly
    • 1000 GB

Tandberg RDX QuikStor 1000 GB cartridge

RDX QuikStor is fully backwards and forwards compatible, meaning you can protect your investments in drives and media. The cartridge is extremely rugged and shock resistant and can easily withstand falls from a shelf or desk.

This RDX medium with a hard drive has been developed to provide easy-to-use, affordable and reliable data protection.

The RDX media with hard drive provides read and write speeds of 60 to 100 MB/sec. In addition, RDX cartridges are designed for 5000 charging/discharging processes, which corresponds to daily use for over ten years.



Manufacturer : TANDBERG
Factory number : 8586-RDX
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • RDX medium
    • Design
    • Media
    • Assembly
    • 1000 GB
Datasheet/manual