0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 4,0-13 :: LCD display, 4-digit, height 13 mm

Item-No.: LCD 4,0-13
€3,60
Category of goods: 1 = discountable

LCD 4,0-13

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Reflective, normal polarisation
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 30.48 mm
    • Height
    • 2.2 mm
4-digit liquid crystal display
with integrally moulded plug contacts.
13 mm digit height.
Manufacturer: Display Elektronik



Manufacturer : DISPLAY ELEKTRONIK
Factory number : DE119RS-20/6.35
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Reflective, normal polarisation
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 30.48 mm
    • Height
    • 2.2 mm
Datasheet/manual