Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 3,5-13 LOBAT :: LCD display, 3.5-digit, 13 mm height, batt. ind.

Item-No.: LCD 3,5-13 LOBAT
€3,99
Category of goods: 1 = discountable

LCD 3,5-13 LOBAT

  • Product Description
  • Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Reflective, normal polarisation
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 30.48 mm
    • Height
    • 2.2 mm

3.5-digit liquid crystal display
with integrally moulded plug contacts.
13 mm digit height.
With battery indicator



Manufacturer : DISPLAY ELEKTRONIK
Factory number : DE113RS-20/6.35
Package weight : 0.0094 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCD module
    • Technology
    • Reflective, normal polarisation
  • Electrical values
    • Operating voltage
    • 3.0 V
  • Measures
    • Length
    • 50.8 mm
    • Width
    • 30.48 mm
    • Height
    • 2.2 mm
Datasheet/manual