0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 204B LED :: Backlit dot matrix LCD module

Item-No.: LCD 204B LED
€19,60
Category of goods: 1 = discountable

LCD 204B LED

  • Product Description
  • Technical information
  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Design
    • With controller ST7066-OA-B
  • Display
    • Display type
    • Text display
    • Display Format
    • 76,0 x 25,2
    • Physical resolution
    • 32 x 100 Pixel
  • Electrical values
    • Operating voltage
    • 4.75…5.25 V
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 30.48 mm
    • Depth
    • 2.20 mm
    • Symbol High
    • 4.8 mm
Backlit dot matrix LCD module with
LED backlight (reflective)
COB technology for display driver
and controller.
Char.Line: 20 x 4
Char.Size: 2.95 x 4.75
View Area: 76 x 25.2
Module dimensions: 98 x 60
All figures in mm.
Background: green
Characters: black
Controller: ST7066U



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA W204-NLED
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Design
    • With controller ST7066-OA-B
  • Display
    • Display type
    • Text display
    • Display Format
    • 76,0 x 25,2
    • Physical resolution
    • 32 x 100 Pixel
  • Electrical values
    • Operating voltage
    • 4.75…5.25 V
  • Measures
    • Length
    • 28.0 mm
    • Width
    • 30.48 mm
    • Depth
    • 2.20 mm
    • Symbol High
    • 4.8 mm
Datasheet/manual