Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 161A LED :: LCD module, 16 x 1, w. illum.

Item-No.: LCD 161A LED
€8,50
Category of goods: 1 = discountable

LCD 161A LED

  • Product Description
  • Technical information
  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Technology
    • TN
    • Design
    • With controller KS0066U
  • Display
    • Display type
    • Text display
    • Display Format
    • 64.5 x 13.8
    • Physical resolution
    • 8 x 80 Pixel
    • Viewing angle
    • 20 °
  • Electrical values
    • Operating voltage
    • 4.5 … 5.1 V
  • Measures
    • Length
    • 80.0 mm
    • Width
    • 36.0 mm
    • Depth
    • 14.0 mm

Dot matrix LCD module with LED backlight (reflective)
COB technology for display driver and
controller.
Char.Line: 16 x 1
Char.Size: 3.2 x 5.95
View Area: 64.5 x 13.8
Module dimensions: 80 x 36 x 14 mm
All figures in mm.
STN mode



Manufacturer : DISPLAYTECH
Factory number : 161A BC BC
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Technology
    • TN
    • Design
    • With controller KS0066U
  • Display
    • Display type
    • Text display
    • Display Format
    • 64.5 x 13.8
    • Physical resolution
    • 8 x 80 Pixel
    • Viewing angle
    • 20 °
  • Electrical values
    • Operating voltage
    • 4.5 … 5.1 V
  • Measures
    • Length
    • 80.0 mm
    • Width
    • 36.0 mm
    • Depth
    • 14.0 mm
Datasheet/manual