Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 242A BL :: LCD dot matrix module, 2 x 24 characters, blue

Item-No.: LCD 242A BL
€28,80
Category of goods: 1 = discountable

LCD 242A BL

  • Product Description
  • Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
    • Model
    • EA W242B
  • Display
    • Physical resolution
    • 16 x 120 Pixel
    • Display Format
    • 2 x 24
    • Presentable colors
    • White
    • Display dimensions
    • 88,3 x 11,5 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 118.0 mm
    • Height
    • 36.0 mm
    • Depth
    • 13.6 mm

LCD dot matrix module, 2 x 24 characters

White text on a blue background
Dot size: 5.55 mm
Module dimensions: 118 x 36 x 13.6 mm
Visible field: 85 x 16.8 mm
Controller: KS0076B/KS0063, HD44780 compatible
White LED backlight
Ultra low power 15 to 60 mA

Matching black plastic frames with anti-glare acrylic panes are also available. The frame is fastened into the front panel of the housing using a suitable adhesive.



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA W242B-NLW
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
    • Model
    • EA W242B
  • Display
    • Physical resolution
    • 16 x 120 Pixel
    • Display Format
    • 2 x 24
    • Presentable colors
    • White
    • Display dimensions
    • 88,3 x 11,5 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 118.0 mm
    • Height
    • 36.0 mm
    • Depth
    • 13.6 mm
Datasheet/manual