Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 204T BL :: LCD dot matrix module, 4 x 20 characters, blue

Item-No.: LCD 204T BL
€117,80
Category of goods: 1 = discountable

LCD 204T BL

  • Product Description
  • Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
    • Model
    • EA T204B
  • Display
    • Physical resolution
    • 32 x 100 Pixel
    • Display Format
    • 4 x 20
    • Presentable colors
    • White
    • Display dimensions
    • 118,85 x 38,1 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 146.0 mm
    • Height
    • 62.50 mm
    • Depth
    • 14.0 mm

LCD dot matrix module, 4 x 20 characters

• White text on a blue background
• Dot size: 9.22 mm
• Module dimensions: 146 x 63 x 14 mm
• Visible field: 123 x 42 mm
• Controller: KS0073, HD44780 compatible
• White LED backlight
• Ultra low power 15 to 60 mA

Matching black plastic frames with anti-glare acrylic panes are also available. The frame is fastened into the front panel of the housing using a suitable adhesive.
Manufacturer part number: EA W204B-BNLW



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA T204B-BNLW
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
    • Model
    • EA T204B
  • Display
    • Physical resolution
    • 32 x 100 Pixel
    • Display Format
    • 4 x 20
    • Presentable colors
    • White
    • Display dimensions
    • 118,85 x 38,1 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 146.0 mm
    • Height
    • 62.50 mm
    • Depth
    • 14.0 mm
Datasheet/manual