0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD 204B BL :: LCD dot matrix module, 4 x 20 characters, blue

Item-No.: LCD 204B BL
€22,80
Category of goods: 1 = discountable

LCD 204B BL

  • Product Description
  • Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
    • Model
    • EA W204B
    • Type
    • transmissiv
  • Display
    • Physical resolution
    • 32 x 100 Pixel
    • Display Format
    • 4 x 20
    • Presentable colors
    • White
    • Display dimensions
    • 70.4 x 20.8 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 98.0 mm
    • Height
    • 60.0 mm
    • Depth
    • 13.6 mm
LCD dot matrix module, 4 x 20 characters

White text on a blue background
Dot size: 4.75 mm
Module dimensions: 98 x 60 x 13.6 mm
Visible field: 77 x 25 mm
Controller: KS0073, HD44780 compatible
White LED backlight
Ultra low power 15 to 60 mA

Matching black plastic frames with anti-glare acrylic panes are also available. The frame is fastened into the front panel of the housing using a suitable adhesive.
Manufacturer part number: EA W204B-NLW



Manufacturer : ELECTRONIC ASSEMBLY
Factory number : EA W204B-NLW
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With illumination, built-in controller HD44780
    • Model
    • EA W204B
    • Type
    • transmissiv
  • Display
    • Physical resolution
    • 32 x 100 Pixel
    • Display Format
    • 4 x 20
    • Presentable colors
    • White
    • Display dimensions
    • 70.4 x 20.8 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Measures
    • Width
    • 98.0 mm
    • Height
    • 60.0 mm
    • Depth
    • 13.6 mm