Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BXL FC10 :: Retro flip clock


BXL FC10

  • Product Description
  • Technical information
  • General
    • Type
    • Table clock
    • Design
    • Mechanically
    • Colour
    • Black/white
    • Material
    • Plastic
  • Specials
    • Specification
    • Retro design
  • Measures
    • Width
    • 175 mm
    • Height
    • 93 mm
    • Depth
    • 70 mm
  • Packaging
    • Packaging
    • Retail
Table clock in a retro design with a flip display


Manufacturer : BASICXL
Factory number : BXL-FC10
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Table clock
    • Design
    • Mechanically
    • Colour
    • Black/white
    • Material
    • Plastic
  • Specials
    • Specification
    • Retro design
  • Measures
    • Width
    • 175 mm
    • Height
    • 93 mm
    • Depth
    • 70 mm
  • Packaging
    • Packaging
    • Retail