Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCY 58-10 :: NPN TO-18 transistor 32 V 0.2 A 0.345 W

Item-No.: BCY 58-10
€0,39
Category of goods: 1 = discountable

BCY 58-10

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 32 V
    • Ic
    • 200 mA
    • Ptot
    • 345 mW
    • fT
    • >150 MHz
    • B
    • 380 ... 630
    • NF
    • 6 dB





Manufacturer : CDIL
Factory number : BCY58-10
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN
    • Housing
    • TO-18
  • Electrical values
    • Uces
    • 32 V
    • Ic
    • 200 mA
    • Ptot
    • 345 mW
    • fT
    • >150 MHz
    • B
    • 380 ... 630
    • NF
    • 6 dB
Datasheet/manual