Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCX 71J SMD :: SMD PNP transistor, SOT-23, 45 V 0.1 A 0.25 W

Item-No.: BCX 71J SMD
€0,04
Category of goods: 1 = discountable

BCX 71J SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 100 MHz
    • B
    • 250 ... 460

Housing: SOT-23



Manufacturer : NXP
Factory number : BCX71J.215 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 100 MHz
    • B
    • 250 ... 460
Datasheet/manual