Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCX 53-16 SMD :: SMD PNP transistor, SOT-89, 80 V 1 A 1.3 W

Item-No.: BCX 53-16 SMD
€0,12
Category of goods: 1 = discountable

BCX53-16

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-89
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1000 mA
    • Ptot
    • 1300 mW
    • fT
    • 50 MHz
    • B
    • 100 ... 250

Housing: SOT-89



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • SOT-89
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1000 mA
    • Ptot
    • 1300 mW
    • fT
    • 50 MHz
    • B
    • 100 ... 250