Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCW 68H SMD :: SMD PNP transistor, SOT-23, 45 V 0.8 A 0.33 W

Item-No.: BCW 68H SMD
€0,04
Category of goods: 1 = discountable

BCW 68H SMD

  • Product Description
  • Technical information
  • Electrical values
    • B
    • 250 ... 630
    • fT
    • 200 MHz
    • Ic
    • 800 mA
    • Ptot
    • 330 mW
    • Uces
    • 45 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF

Housing: SOT-23



Manufacturer : CDIL
Factory number : BCW68H
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • B
    • 250 ... 630
    • fT
    • 200 MHz
    • Ic
    • 800 mA
    • Ptot
    • 330 mW
    • Uces
    • 45 V
  • General
    • Design
    • PNP
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Type
    • Low-power transistor, AF
Datasheet/manual