Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCV 61B SMD :: Transistor, SMD NPN double, SOT-143, 30 V 0.1 A 0.3 W

Item-No.: BCV 61B SMD
€0,14
Category of goods: 1 = discountable

BCV61B

  • Product Description
  • Technical information
  • General
    • Type
    • Twin transistor
    • Design
    • NPN
    • Housing
    • SOT-143
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 100 mA
    • Ptot
    • 300 mW
    • fT
    • 250 MHz
    • B
    • 200 ... 450





Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin transistor
    • Design
    • NPN
    • Housing
    • SOT-143
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 100 mA
    • Ptot
    • 300 mW
    • fT
    • 250 MHz
    • B
    • 200 ... 450