Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCV 46 SMD :: SMD PNP Darlington transistor, SOT-23, 60 V 0.5 A 0.25 W

Item-No.: BCV 46 SMD
€0,07
Category of goods: 1 = discountable

BCV 46 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • PNP-Darl
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • fT
    • 200 MHz
    • B
    • >2000

Housing: SOT-23



Manufacturer : INFINEON
Factory number : BCV46
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • PNP-Darl
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • fT
    • 200 MHz
    • B
    • >2000
Datasheet/manual