Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCV 26 SMD :: SMD PNP transistor, SOT-23, 30 V 0.5 A 0.25 W

Item-No.: BCV 26 SMD
€0,09
Category of goods: 1 = discountable

BCV 26 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • PNP-Darl
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • fT
    • 200 MHz
    • B
    • >4000

Housing: SOT-23



Manufacturer : FUJITSU-SIEMENS
Factory number : BCV26
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • PNP-Darl
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 30 V
    • Ic
    • 500 mA
    • Ptot
    • 250 mW
    • fT
    • 200 MHz
    • B
    • >4000