Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCR 108W SMD :: SMD NPN digital transistor, SOT323, 50 V 0.1 A 0.25 W

Item-No.: BCR 108W SMD
€0,05
Category of goods: 1 = discountable

BCR 108W SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Digital transistor, AF
    • Design
    • NPN-Dig.
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 2.2 MHz
    • B
    • 47

Housing: SOT-323



Manufacturer : INFINEON
Factory number : BCR108W
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital transistor, AF
    • Design
    • NPN-Dig.
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 2.2 MHz
    • B
    • 47
Datasheet/manual