Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BCP 56-10 SMD :: SMD NPN transistor, SOT-223, 80 V, 1 A, 1.3 W

Item-No.: BCP 56-10 SMD
€0,14
Category of goods: 1 = discountable

BCP 56-10 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • NPN
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1000 mA
    • Ptot
    • 1300 mW

Housing: SOT-223



Manufacturer : ON-SEMICONDUCTOR
Factory number : BCP56-10G
Package weight : 0.00015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • NPN
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1000 mA
    • Ptot
    • 1300 mW
Datasheet/manual