Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 847CW SMD :: Transistor SMD NPN SOT-323 45 V 0.2 A W

Item-No.: BC 847CW SMD
€0,04
Category of goods: 1 = discountable

BC 847CW SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 250 MHz
    • B
    • 420 ... 800
    • NF
    • 1.2 dB
    • Uceo
    • 45 V
    • Ucbo
    • 50 V
    • Uebo
    • 6 V

Housing: SOT-323



Manufacturer : DIODES INCORPORATED
Factory number : BC847CW
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-323
    • Mounting form
    • SMD
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 100 mA
    • Ptot
    • 250 mW
    • fT
    • 250 MHz
    • B
    • 420 ... 800
    • NF
    • 1.2 dB
    • Uceo
    • 45 V
    • Ucbo
    • 50 V
    • Uebo
    • 6 V