Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 637 :: NPN TO-92 transistor 60 V 1 A 0.8 W

Item-No.: BC 637
€0,08
Category of goods: 1 = discountable

BC 637

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • 200 MHz





Manufacturer : CDIL
Factory number : BC637
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • 200 MHz
Datasheet/manual