Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BC 160-16 :: Transistor PNP TO-39 40 V 1.5 A 3.7 W

Item-No.: BC 160-16
€0,43
Category of goods: 1 = discountable

BC 160-16

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 1500 mA
    • Ptot
    • 3700 mW
    • fT
    • 50 MHz





Manufacturer : CDIL
Factory number : BC160-16
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, AF
    • Design
    • PNP
    • Housing
    • TO-39
  • Electrical values
    • Uces
    • 40 V
    • Ic
    • 1500 mA
    • Ptot
    • 3700 mW
    • fT
    • 50 MHz
Datasheet/manual